Images are for reference only
EDA Models
Cincon Electronics Co. LTD PDF700S120
Manufacturer | |
Mfr. Part # | PDF700S120 |
LCSC Part # | C7260947 |
Package | - |
Customer # | |
Key Attributes | 700 Watt AC-DC Power Module |
Description | 12V 90VAC~264VAC 58.4A 701W 87.5% AC-DC Power Modules ROHS |
Datasheet | Cincon Electronics Co. LTD PDF700S120 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Cincon Electronics Co. LTD | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cincon Electronics Co. LTD PDF700S120 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 230.2284 | $ 230.23 |
200+ | $ 216.232 | $ 43246.40 |
500+ | $ 209.0052 | $ 104502.60 |
1,000+ | $ 205.4355 | $ 205435.50 |
Standard Packaging 50/Full
Box |