Cosel LEA150F-3R3-GRY
| Manufacturer | |
| Mfr. Part # | LEA150F-3R3-GRY |
| LCSC Part # | C6286033 |
| Package | - |
| Customer # | |
| Key Attributes | 150W AC-DC Power Supply Module, Output Voltage 3.3V |
| Description | AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 447.222 | $ 447.22 |
200+ | $ 178.4445 | $ 35688.90 |
500+ | $ 172.4818 | $ 86240.90 |
1,000+ | $ 169.5361 | $ 169536.10 |
Standard Packaging 1/Full
Box | ||