Cosel LEA75F-3R3-RY
| Manufacturer | |
| Mfr. Part # | LEA75F-3R3-RY |
| LCSC Part # | C7215601 |
| Package | - |
| Customer # | |
| Key Attributes | 3.3V 15A AC-DC Power Supply Module |
| Description | AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 275.4501 | $ 275.45 |
200+ | $ 109.9076 | $ 21981.52 |
500+ | $ 106.2343 | $ 53117.15 |
1,000+ | $ 104.4188 | $ 104418.80 |
Standard Packaging 1/Full
Box | ||