Cosel LEB150F-0524-G
| Manufacturer | |
| Mfr. Part # | LEB150F-0524-G |
| LCSC Part # | C7215619 |
| Package | - |
| Customer # | |
| Key Attributes | Dual Output AC-DC Power Supply Module with 5V and 24V Outputs |
| Description | AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 384.0741 | $ 384.07 |
200+ | $ 153.2481 | $ 30649.62 |
500+ | $ 148.1276 | $ 74063.80 |
1,000+ | $ 145.5968 | $ 145596.80 |
Standard Packaging 1/Full
Box | ||