Images are for reference only
EDA Models
Cosel PBA30F-48-T
Manufacturer | |
Mfr. Part # | PBA30F-48-T |
LCSC Part # | C5707141 |
Package | - |
Customer # | |
Key Attributes | 30W AC-DC Power Supply, 48V Output |
Description | AC-DC Power Modules ROHS |
Datasheet | Cosel PBA30F-48-T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Cosel | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cosel PBA30F-48-T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 169.3027 | $ 169.30 |
200+ | $ 67.5535 | $ 13510.70 |
500+ | $ 65.2957 | $ 32647.85 |
1,000+ | $ 64.1805 | $ 64180.50 |
Standard Packaging 1/Full
Box |