Images are for reference only
EDA Models
Cosel PCA600F-12-C
Manufacturer | |
Mfr. Part # | PCA600F-12-C |
LCSC Part # | C5706621 |
Package | - |
Customer # | |
Key Attributes | 600W AC-DC Power Supply Module, 12V Output |
Description | AC-DC Power Modules ROHS |
Datasheet | Cosel PCA600F-12-C |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Cosel | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cosel PCA600F-12-C |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1455.7828 | $ 1455.78 |
200+ | $ 580.8682 | $ 116173.64 |
500+ | $ 561.4572 | $ 280728.60 |
1,000+ | $ 551.8654 | $ 551865.40 |
Standard Packaging 1/Full
Box |