Images are for reference only
EDA Models
Cosel TUNS500F48
Manufacturer | |
Mfr. Part # | TUNS500F48 |
LCSC Part # | C5807495 |
Package | DIP,117.3x61.5mm |
Customer # | |
Key Attributes | 500W AC-DC Power Module |
Description | 48V 10.5A 85VAC~264VAC 500W 90% DIP,117.3x61.5mm AC-DC Power Modules ROHS |
Datasheet | Cosel TUNS500F48 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Cosel | |
Package | DIP,117.3x61.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Cosel TUNS500F48 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 219.5769 | $ 219.58 |
200+ | $ 206.2271 | $ 41245.42 |
500+ | $ 199.3359 | $ 99667.95 |
1,000+ | $ 195.9306 | $ 195930.60 |
Standard Packaging 1/Full
Box |