Images are for reference only
EDA Models
Delta Elec AA04D0512A
Manufacturer | |
Mfr. Part # | AA04D0512A |
LCSC Part # | C7059927 |
Package | DIP,36.5x27mm |
Customer # | |
Key Attributes | 4W Single and Dual Output AC/DC Power Module |
Description | 12V 85VAC~264VAC 4W 75% DIP,36.5x27mm AC-DC Power Modules ROHS |
Datasheet | Delta Elec AA04D0512A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Delta Elec | |
Package | DIP,36.5x27mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Delta Elec AA04D0512A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 41.6827 | $ 41.68 |
200+ | $ 16.6331 | $ 3326.62 |
500+ | $ 16.077 | $ 8038.50 |
1,000+ | $ 15.8027 | $ 15802.70 |
Standard Packaging 1/Full
Box |