GlobTek, Inc. GTM43007-A3005-F(R)
Manufacturer | |
Mfr. Part # | GTM43007-A3005-F(R) |
LCSC Part # | C6266194 |
Package | - |
Customer # | |
Key Attributes | 30W AC-DC Power Supply AC Adaptor, Output 5.0V@6.0A |
Description | AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | GlobTek, Inc. | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 124 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 31.4968 | $ 31.50 |
248+ | $ 12.5678 | $ 3116.81 |
496+ | $ 12.1473 | $ 6025.06 |
992+ | $ 11.9402 | $ 11844.68 |
Standard Packaging 124/Full
Bag |