GlobTek, Inc. GTM96700-B6012-F(R)
Manufacturer | |
Mfr. Part # | GTM96700-B6012-F(R) |
LCSC Part # | C6204059 |
Package | - |
Customer # | |
Key Attributes | Medical Grade AC-DC Power Supply Adaptor, 100-240V Input, 12.0V@5.0A Output |
Description | AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | GlobTek, Inc. | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 72 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 37.6013 | $ 37.60 |
216+ | $ 15.0041 | $ 3240.89 |
504+ | $ 14.5017 | $ 7308.86 |
1,008+ | $ 14.2543 | $ 14368.33 |
Standard Packaging 72/Full
Bag |