HI-LINK HLK-5M09L
Manufacturer |
HI-LINK
Asian Brands |
Mfr. Part # | HLK-5M09L |
LCSC Part # | C19632437 |
Package | DIP-4 |
Customer # | |
Key Attributes | 5W Ultra-small AC-DC Power Module |
Description | 9V 560mA 85VAC~265VAC 5W Step-down type AC-DC 70% DIP-4 AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | HI-LINK | |
Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock:
128 

128
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.5131 | $ 2.51 |
10+ | $ 2.1267 | $ 21.27 |
50+ | $ 1.8841 | $ 94.21 |
100+ | $ 1.6368 | $ 163.68 |
500+ | $ 1.5255 | $ 762.75 |
1,000+ | $ 1.476 | $ 1476.00 |
Standard Packaging 50/Full
Tray |
Better price for more quantity?
$