Images are for reference only
EDA Models
HUAWEI ACG42S12CH
Manufacturer | |
Mfr. Part # | ACG42S12CH |
LCSC Part # | C2927867 |
Package | - |
Customer # | |
Key Attributes | High Power Density Isolated AC-DC Power Module |
Description | 12V 110VAC~220VAC 42A 500W Step-down type AC-DC 91% AC-DC Power Modules ROHS |
Datasheet | HUAWEI ACG42S12CH |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | HUAWEI | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HUAWEI ACG42S12CH |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 292.3228 | $ 292.32 |
30+ | $ 278.4027 | $ 8352.08 |
Standard Packaging 1/Full
Box |