LZTEC LD03-23B05R2
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | LD03-23B05R2 |
| LCSC Part # | C42445851 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 3W AC/DC power module |
| Description | AC DC Converters 5V 600mA 85~305 VAC 100~430 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | LZTEC | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5214 | $ 4.52 |
10+ | $ 3.8665 | $ 38.67 |
48+ | $ 3.4763 | $ 166.86 |
96+ | $ 3.0816 | $ 295.83 |
480+ | $ 2.8995 | $ 1391.76 |
1,008+ | $ 2.8169 | $ 2839.44 |
Standard Packaging 48/Full
Tray | ||