Images are for reference only
EDA Models
Murata Electronics PQC250-48D
Manufacturer | |
Mfr. Part # | PQC250-48D |
LCSC Part # | C5845631 |
Package | - |
Customer # | |
Key Attributes | 250W 3" x 5" Convection Cooled AC-DC Power Supply |
Description | AC-DC Power Modules ROHS |
Datasheet | Murata Electronics PQC250-48D |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Murata Electronics | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Murata Electronics PQC250-48D |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 18 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 121.2601 | $ 121.26 |
198+ | $ 48.3844 | $ 9580.11 |
504+ | $ 46.767 | $ 23570.57 |
1,008+ | $ 45.9686 | $ 46336.35 |
Standard Packaging 18/Full
Box |