Images are for reference only
EDA Models
PTTC(Polytronics Tech) P34-1XE
Manufacturer | |
Mfr. Part # | P34-1XE |
LCSC Part # | C6140751 |
Package | DIP,88.9x63.5mm |
Customer # | |
Key Attributes | Single Output Linear Encapsulated Power Modules with 105-125Vac Input, 50-60Hz |
Description | 15V 105VAC~240VAC 200mA DIP,88.9x63.5mm AC-DC Power Modules ROHS |
Datasheet | PTTC(Polytronics Tech) P34-1XE |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | PTTC(Polytronics Tech) | |
Package | DIP,88.9x63.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | PTTC(Polytronics Tech) P34-1XE |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 253.904 | $ 253.90 |
200+ | $ 101.3099 | $ 20261.98 |
500+ | $ 97.9243 | $ 48962.15 |
1,000+ | $ 96.2513 | $ 96251.30 |
Standard Packaging 1/Full
Bag |