PTTC(Polytronics Tech) P37-8-04
| Manufacturer |
PTTC(Polytronics Tech)
Asian Brands |
| Mfr. Part # | P37-8-04 |
| LCSC Part # | C6249865 |
| Package | DIP,88.9x63.5mm |
| Customer # | |
| Description | 105VAC~125VAC DIP,88.9x63.5mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DIP,88.9x63.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 215.5849 | $ 215.58 |
200+ | $ 86.0206 | $ 17204.12 |
500+ | $ 83.1461 | $ 41573.05 |
1,000+ | $ 81.7258 | $ 81725.80 |
Standard Packaging 1/Full
Bag | ||