Images are for reference only
EDA Models
Recom Power RACM40-15SK-T
Manufacturer | |
Mfr. Part # | RACM40-15SK-T |
LCSC Part # | C7037872 |
Package | DIP,83.2x46.4mm |
Customer # | |
Key Attributes | 40 Watt Ultra-Compact Encapsulated AC/DC Converter Series |
Description | 15V 80VAC~264VAC 2.667A 40W 90% DIP,83.2x46.4mm AC-DC Power Modules ROHS |
Datasheet | Recom Power RACM40-15SK-T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | Recom Power | |
Package | DIP,83.2x46.4mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Recom Power RACM40-15SK-T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 12 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 56.5096 | $ 56.51 |
204+ | $ 22.5486 | $ 4599.91 |
504+ | $ 21.7947 | $ 10984.53 |
996+ | $ 21.4217 | $ 21336.01 |
Standard Packaging 12/Full
Tray |