Images are for reference only
EDA Models
TDK PFE300SA-28/T
Manufacturer | |
Mfr. Part # | PFE300SA-28/T |
LCSC Part # | C7260871 |
Package | DIP,116.8x61mm |
Customer # | |
Key Attributes | High Efficiency 300W to 1008W AC-DC Power Modules |
Description | 28V 85VAC~265VAC 10.8A 302W 89% DIP,116.8x61mm AC-DC Power Modules ROHS |
Datasheet | TDK PFE300SA-28/T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | TDK | |
Package | DIP,116.8x61mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | TDK PFE300SA-28/T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 591.0296 | $ 591.03 |
200+ | $ 235.8254 | $ 47165.08 |
500+ | $ 227.9438 | $ 113971.90 |
1,000+ | $ 224.0507 | $ 224050.70 |
Standard Packaging 1/Full
Bag |