TDPOWER TAD3-0505-WVDI
Manufacturer |
TDPOWER
Asian Brands |
Mfr. Part # | TAD3-0505-WVDI |
LCSC Part # | C2936949 |
Package | Plugin,19x38mm |
Customer # | |
Key Attributes | 3W AC-DC Power Module with Wide Input Voltage Range and Dual Isolated Outputs |
Description | 5V 85VAC~265VAC 100V~370V 3W Step-down type AC/DC-DC 75% Plugin,19x38mm AC-DC Power Modules ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | TDPOWER | |
Package | Plugin,19x38mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 60 |
Sales Unit | Piece |
In-Stock:
34 

34
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 2.0431 | $ 2.04 |
10+ | $ 1.9405 | $ 19.41 |
60+ | $ 1.7798 | $ 106.79 |
120+ | $ 1.7186 | $ 206.23 |
480+ | $ 1.6896 | $ 811.01 |
1,020+ | $ 1.6773 | $ 1710.85 |
Standard Packaging 60/Full
Box |
Better price for more quantity?
$