TDPOWER TAD3-1505-WVDI
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TAD3-1505-WVDI |
| LCSC Part # | C2936951 |
| Package | Through Hole,38x19mm |
| Customer # | |
| Key Attributes | 3W AC-DC Power Module with Wide Input Range and Dual Isolated Outputs |
| Description | AC DC Converters 2 Output 15V 5V 0.15A 0.2A 85~265 VAC 100~370 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,38x19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4502 | $ 2.45 |
10+ | $ 2.1695 | $ 21.70 |
60+ | $ 1.904 | $ 114.24 |
120+ | $ 1.7652 | $ 211.82 |
480+ | $ 1.6717 | $ 802.42 |
1,020+ | $ 1.6294 | $ 1661.99 |
Standard Packaging 60/Full
Box | ||