Images are for reference only
EDA Models
YLPTEC LH10-23B09R2
Manufacturer | |
Mfr. Part # | LH10-23B09R2 |
LCSC Part # | C22751401 |
Package | Plugin,55x45mm |
Customer # | |
Key Attributes | 10W Wide Input Range Isolated and Regulated Single Output AC/DC Power Module |
Description | 9V 85VAC~305VAC 1.111A 120V~432V 10W AC-DC 83% Plugin,55x45mm AC-DC Power Modules ROHS |
Datasheet | YLPTEC LH10-23B09R2 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Modules/AC-DC Power Modules | |
Manufacturer | YLPTEC | |
Package | Plugin,55x45mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8504902000 |
USHTS | 8504909690 |
TARIC | 8504909000 |
CAHTS | 8504909090 |
BRHTS | 85049020 |
INHTS | 85049090 |
MXHTS | 8504.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | YLPTEC LH10-23B09R2 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
In-Stock: 25
25 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 4.3891 | $ 4.39 |
10+ | $ 4.2789 | $ 42.79 |
40+ | $ 4.2054 | $ 168.22 |
100+ | $ 4.132 | $ 413.20 |
Standard Packaging 20/Full
Box |
Better price for more quantity?
$