8% OFF
Images are for reference only
EDA Models
CHINT NXC-40 36V
Manufacturer | |
Mfr. Part # | NXC-40 36V |
LCSC Part # | C4254460 |
Package | - |
Customer # | |
Description | AC contactor |
Datasheet | CHINT NXC-40 36V |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/AC contactor | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536300000 |
USHTS | 8536308000 |
TARIC | 8536301010 |
CAHTS | 8536302000 |
BRHTS | 85363090 |
INHTS | 85363000 |
MXHTS | 8536.30.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT NXC-40 36V |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 16.6352 $ 15.3044 | $ 15.30 |
Better price for more quantity?
$