8% OFF
Images are for reference only
EDA Models
Delixi Electric CJX2s-3211 AC380V 400V 50Hz
Manufacturer | |
Mfr. Part # | CJX2s-3211 AC380V 400V 50Hz |
LCSC Part # | C4944415 |
Package | - |
Customer # | |
Description | AC contactor |
Datasheet | Delixi Electric CJX2s-3211 AC380V 400V 50Hz |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/AC contactor | |
Manufacturer | Delixi Electric | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536300000 |
USHTS | 8536308000 |
TARIC | 8536301010 |
CAHTS | 8536302000 |
BRHTS | 85363090 |
INHTS | 85363000 |
MXHTS | 8536.30.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Delixi Electric CJX2s-3211 AC380V 400V 50Hz |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3 |
Sales Unit | Piece |
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 7.9347 $ 7.3000 | $ 7.30 |
Standard Packaging 3/Full
Bag |
Better price for more quantity?
$