Images are for reference only

TENGEN TGC1-1210 380V 50Hz

Manufacturer TENGEN
Mfr. Part # TGC1-1210 380V 50Hz
LCSC Part # C5159169
Package -
Customer #
Datasheet TENGEN TGC1-1210 380V 50Hz
EasyEDA
ECCN -
Description AC contactor

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/AC contactor
Datasheet TENGEN TGC1-1210 380V 50Hz
0 products found. Show Similar
In-Stock: 5
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 5
Qty. Unit Price Ext. Price
1+ $ 3.8571 $ 3.86
Inquiry for more quantity
WHS-South: 5
WHS-North: 0
WHS-HK: 0