Images are for reference only
EDA Models

TENGEN TGC1-2510 380V 50Hz

Manufacturer
Mfr. Part #
TGC1-2510 380V 50Hz
LCSC Part #
C5159173
Package
-
Customer #
Description
AC contactor
Datasheet pdf icon TENGEN TGC1-2510 380V 50Hz

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Industrial control electrical/AC contactor
Manufacturer TENGEN
Package -
Show similar products (0) >

Compliance & Export Codes

Type Details
ECCN
CNHTS 8536300000
USHTS 8536308000
TARIC 8536301010
CAHTS 8536302000
BRHTS 85363090
INHTS 85363000
MXHTS 8536.30.01

Related Resources

Type Link
Datasheet pdf icon TENGEN TGC1-2510 380V 50Hz
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 5
Sales Unit Piece
In-Stock: 1
1 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 6.1 $ 6.10
10+
$ 5.7985 $ 57.99
Standard Packaging 5/Full Box
Better price for more quantity?
$