Images are for reference only
EDA Models

TENGEN TGC1-9511 380V 50Hz

Manufacturer
Mfr. Part #
TGC1-9511 380V 50Hz
LCSC Part #
C5159185
Package
-
Customer #
Description
AC contactor
Datasheet pdf icon TENGEN TGC1-9511 380V 50Hz

Product Attributes

Show similar products (0) >
Product Attribute Attribute Value
Select All
Category Industrial control electrical/AC contactor
Manufacturer TENGEN
Package -
Show similar products (0) >

Environmental & Export Classifications

Attribute Value
ECCN -
CNHTS 8536300000
USHTS 8536308000
TARIC 8536301010
CAHTS 8536302000
BRHTS 85363090
INHTS 85363000
MXHTS 8536.30.01

Documents & Media

Attribute Value
Datasheet pdf icon TENGEN TGC1-9511 380V 50Hz
EDA Models

Additional Resources

Attribute Value
Minimum 1
Multiple 1
Standard Packaging 1
Sales Unit Piece
In-Stock: 1
1 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 36.3339 $ 36.33
Better price for more quantity?
$