ADI AD7402-8BRIZ-RL7
| Manufacturer | |
| Mfr. Part # | AD7402-8BRIZ-RL7 |
| LCSC Part # | C650921 |
| Package | SOIC-8-300mil |
| Customer # | |
| Description | 4.5V~5.5V 16 SOIC-8-300mil ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Package | SOIC-8-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.944 | $ 5.94 |
200+ | $ 2.2998 | $ 459.96 |
400+ | $ 2.2196 | $ 887.84 |
800+ | $ 2.1794 | $ 1743.52 |
Standard Packaging 400/Full
Reel | ||