Guestgood GP9301BM-F4K-1P0D5V10-SW
| Manufacturer |
Guestgood
Asian Brands |
| Mfr. Part # | GP9301BM-F4K-1P0D5V10-SW |
| LCSC Part # | C42375342 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 0-10V/PWM/Resistor to 0%-100%PWM |
| Description | 1 10V~40V SOP-8 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2831 | $ 0.28 |
10+ | $ 0.277 | $ 2.77 |
30+ | $ 0.2724 | $ 8.17 |
100+ | $ 0.2678 | $ 26.78 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$