Home   /   Products   /   Embedded Processors & Controllers   /   ATMEL & AVR   /   Microchip Tech ATMEGA64A-AU
See an Error?
Microchip Tech ATMEGA64A-AU

Images are for reference only.

Add to Favourites

Microchip Tech ATMEGA64A-AU


Manufacturer Microchip Tech
Mfr.Part # ATMEGA64A-AU
LCSC Part # C9435
Package TQFP-64_14x14x08P
Customer #
Datasheet

Microchip Tech ATMEGA64A-AU

Description

8-Bit FLASH AVR 16MHz 2.7V ~ 5.5V TQFP-64_14x14x08P ATMEL & AVR RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Embedded Processors & Controllers/ATMEL & AVR
Datasheet

Microchip Tech ATMEGA64A-AU

RoHS
Package TQFP-64_14x14x08P
Manufacturer Microchip Tech
Brand Category International Brands
Packaging Tray
Core Size 8-Bit
Program Memory Type FLASH
Core Processor AVR
Speed 16MHz
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Program Memory Size 64KB (32KW)
RAM Size 4KB
EEPROM Size 2KB
Number of I/O 53
A/D 28x10bit
D/A 0
PWM 7
LCD 0
UART/USART 2
SPI 1
I2C(SMBUS/PMBUS) 1
USB Device 0
USB Host/OTG 0
CAN 0
Ethernet 0
Features -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 9272
Ship Immediately

1433

Ship within 3 days

7839

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Tray: 90
Qty. Unit Price Ext. Price
1+ US$2.841364 US$2.84
10+ US$2.090455 US$20.9
30+ US$1.955227 US$58.66
100+ US$1.821591 US$182.16
500+ US$1.730909 US$865.45
1000+ US$1.716591 US$1716.59