Images are for reference only
EDA Models
Arcol HS100E6 1K F M193
Manufacturer | |
Mfr. Part # | HS100E6 1K F M193 |
LCSC Part # | C6571213 |
Package | Plugin |
Customer # | |
Description | 1kΩ 100W Wirewound Resistors ±1% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS |
Datasheet | Arcol HS100E6 1K F M193 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
Manufacturer | Arcol | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Arcol HS100E6 1K F M193 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 16 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 18.5301 | $ 18.53 |
192+ | $ 7.3942 | $ 1419.69 |
496+ | $ 7.1472 | $ 3545.01 |
992+ | $ 7.0244 | $ 6968.20 |
Standard Packaging 16/Full
Box |