Images are for reference only
EDA Models
Arcol HS150F 5R1 J 600MM M248
Manufacturer | |
Mfr. Part # | HS150F 5R1 J 600MM M248 |
LCSC Part # | C6632200 |
Package | Plugin |
Customer # | |
Description | 5.1Ω 150W Wirewound Resistors ±5% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS |
Datasheet | Arcol HS150F 5R1 J 600MM M248 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
Manufacturer | Arcol | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Arcol HS150F 5R1 J 600MM M248 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 12 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 19.8532 | $ 19.85 |
204+ | $ 7.9216 | $ 1616.01 |
504+ | $ 7.6579 | $ 3859.58 |
996+ | $ 7.5261 | $ 7496.00 |
Standard Packaging 12/Full
Box |