Images are for reference only
EDA Models
Arcol HS50 82K F
Manufacturer | |
Mfr. Part # | HS50 82K F |
LCSC Part # | C6875021 |
Package | Plugin |
Customer # | |
Description | 82kΩ 50W Wirewound Resistors ±1% ±25ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS |
Datasheet | Arcol HS50 82K F |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
Manufacturer | Arcol | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Arcol HS50 82K F |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 40 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 7.5639 | $ 7.56 |
200+ | $ 3.0189 | $ 603.78 |
480+ | $ 2.9174 | $ 1400.35 |
1,000+ | $ 2.8674 | $ 2867.40 |
Standard Packaging 40/Full
Box |