Images are for reference only
EDA Models
Arcol HS50F R22 J 200MM M404
Manufacturer | |
Mfr. Part # | HS50F R22 J 200MM M404 |
LCSC Part # | C6632350 |
Package | Plugin |
Customer # | |
Description | 220mΩ 50W Wirewound Resistors ±5% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS |
Datasheet | Arcol HS50F R22 J 200MM M404 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
Manufacturer | Arcol | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Arcol HS50F R22 J 200MM M404 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 17.2056 | $ 17.21 |
200+ | $ 6.8653 | $ 1373.06 |
500+ | $ 6.6365 | $ 3318.25 |
1,000+ | $ 6.5228 | $ 6522.80 |
Standard Packaging 5/Full
Box |