Images are for reference only
EDA Models
CCO(Chian Chia Elec) 150W-5Ω±5%
Manufacturer | |
Mfr. Part # | 150W-5Ω±5% |
LCSC Part # | C138364 |
Package | - |
Customer # | |
Description | 5Ω 150W ±5% Aluminum Case/Porcelain Tube Resistance ROHS |
Datasheet | CCO(Chian Chia Elec) 150W-5Ω±5% |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
Manufacturer | CCO(Chian Chia Elec) | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CCO(Chian Chia Elec) 150W-5Ω±5% |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 10 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.5846 | $ 4.58 |
10+ | $ 4.4962 | $ 44.96 |
30+ | $ 4.4358 | $ 133.07 |
100+ | $ 4.3768 | $ 437.68 |