Manufacturer | Ohmite |
Mfr. Part # | 1038AS201KDS |
LCSC Part # | C6360468 |
Package | Plugin,D38.1xL457.2mm |
Customer # | |
Datasheet | Ohmite 1038AS201KDS |
EasyEDA | |
ECCN | EAR99 |
Description | 200Ω 225W ±10% -800ppm/℃~0ppm/℃ Plugin,D38.1xL457.2mm Aluminum Case/Porcelain Tube Resistance ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
Datasheet | Ohmite 1038AS201KDS | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 357.2201 | $ 357.22 |
200+ | $ 142.5334 | $ 28506.68 |
500+ | $ 137.7702 | $ 68885.10 |
1000+ | $ 135.4166 | $ 135416.60 |