KEMET ALS71C363LM100
Manufacturer | |
Mfr. Part # | ALS71C363LM100 |
LCSC Part # | C3815414 |
Package | Bolt,D63.5xL133mm |
Customer # | |
Description | 100V 36000uF ±20% 28.8A@10kHz 13mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Manufacturer | KEMET | |
Package | Bolt,D63.5xL133mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8532229000 |
USHTS | 8532230020 |
TARIC | 8532220000 |
CAHTS | 8532220000 |
BRHTS | 85322200 |
INHTS | 85322200 |
MXHTS | 8532.22.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 16 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 32.9125 | $ 32.91 |
200+ | $ 12.7373 | $ 2547.46 |
500+ | $ 12.2893 | $ 6144.65 |
1,000+ | $ 12.0677 | $ 12067.70 |
Standard Packaging 16/Full
Box |