Manufacturer | KEMET |
Mfr. Part # | PEH169VH368VMU2 |
LCSC Part # | C3813312 |
Package | Bolt,D51.6xL78mm |
Customer # | |
Datasheet | KEMET PEH169VH368VMU2 |
EasyEDA | |
ECCN | EAR99 |
Description | 400V 680uF ±20% 120mΩ@100Hz Bolt,D51.6xL78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | KEMET PEH169VH368VMU2 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 18.7877 | $ 18.79 |
200+ | $ 7.271 | $ 1454.20 |
500+ | $ 7.0157 | $ 3507.85 |
1000+ | $ 6.8889 | $ 6888.90 |