Manufacturer | NCC(Nippon Chemi-Con) |
Mfr. Part # | E32D350HLN104MD79U |
LCSC Part # | C7269741 |
Package | Bolt,D63.5xL80mm |
Customer # | |
EasyEDA | |
ECCN | EAR99 |
Description | 35V 0.1F ±20% 21.88A@120Hz 8.8mΩ@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 39.2942 | $ 39.29 |
200+ | $ 15.679 | $ 3135.80 |
500+ | $ 15.1552 | $ 7577.60 |
1000+ | $ 14.8965 | $ 14896.50 |