TDK B43310A5129M000
Manufacturer | |
Mfr. Part # | B43310A5129M000 |
LCSC Part # | C6128620 |
Package | Bolt,D91xL220mm |
Customer # | |
Description | 450V 12000uF ±20% 23.5A@120Hz 16mΩ@120Hz Bolt,D91xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Manufacturer | TDK | |
Package | Bolt,D91xL220mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8532229000 |
USHTS | 8532230020 |
TARIC | 8532220000 |
CAHTS | 8532220000 |
BRHTS | 85322200 |
INHTS | 85322200 |
MXHTS | 8532.22.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 8 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 173.6189 | $ 173.62 |
200+ | $ 69.2759 | $ 13855.18 |
496+ | $ 66.9601 | $ 33212.21 |
1,000+ | $ 65.8172 | $ 65817.20 |
Standard Packaging 8/Full
Bag |