Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210116333E3 |
LCSC Part # | C1619282 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210116333E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 33000uF ±20% 9A@100Hz 19mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210116333E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 25.9195 | $ 25.92 |
200+ | $ 10.0311 | $ 2006.22 |
500+ | $ 9.6791 | $ 4839.55 |
1000+ | $ 9.5047 | $ 9504.70 |