Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210117104E3 |
LCSC Part # | C3814114 |
Package | Bolt,D65xL105mm |
Customer # | |
Datasheet | Vishay Intertech MAL210117104E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 0.1F ±20% 24.96A@10kHz 7mΩ@100Hz Bolt,D65xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210117104E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 63.1719 | $ 63.17 |
200+ | $ 24.4467 | $ 4889.34 |
500+ | $ 23.5876 | $ 11793.80 |
1000+ | $ 23.1634 | $ 23163.40 |