Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210117333E3 |
LCSC Part # | C1614264 |
Package | Bolt,D35xL108.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210117333E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 33000uF ±20% 11A@100Hz 15mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210117333E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 32.7494 | $ 32.75 |
200+ | $ 12.675 | $ 2535.00 |
500+ | $ 12.229 | $ 6114.50 |
1000+ | $ 12.0082 | $ 12008.20 |