Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210117334E3 |
LCSC Part # | C3814008 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210117334E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 0.33F ±20% 28.2A@100Hz 5mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210117334E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 177.7249 | $ 177.72 |
200+ | $ 68.7779 | $ 13755.58 |
500+ | $ 66.3613 | $ 33180.65 |
1000+ | $ 65.1658 | $ 65165.80 |