Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210117683E3 |
LCSC Part # | C1614996 |
Package | Bolt,D50xL110.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210117683E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 68000uF ±20% 16.9A@100Hz 9mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210117683E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $51.0516 | $ 51.05 |
200+ | $19.7564 | $ 3951.28 |
500+ | $19.0627 | $ 9531.35 |
1000+ | $18.7195 | $ 18719.50 |