Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210118473E3 |
LCSC Part # | C1619819 |
Package | Bolt,D65xL105.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210118473E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 47000uF ±20% 20.28A@10kHz 10mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210118473E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 65.9139 | $ 65.91 |
200+ | $ 25.509 | $ 5101.80 |
500+ | $ 24.6122 | $ 12306.10 |
1000+ | $ 24.1692 | $ 24169.20 |