Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210126104E3 |
LCSC Part # | C3815418 |
Package | Bolt,D65xL110.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210126104E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.1F ±20% 19.6A@100Hz 7mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210126104E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 44.551 | $ 44.55 |
200+ | $ 17.2407 | $ 3448.14 |
500+ | $ 16.6347 | $ 8317.35 |
1000+ | $ 16.3362 | $ 16336.20 |