Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210126154E3 |
LCSC Part # | C1615368 |
Package | Bolt,D76xL111.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210126154E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.15F ±20% 21.4A@100Hz 6mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210126154E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 65.9278 | $ 65.93 |
200+ | $ 25.5136 | $ 5102.72 |
500+ | $ 24.6168 | $ 12308.40 |
1000+ | $ 24.1739 | $ 24173.90 |