Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210126334E3 |
LCSC Part # | C1618779 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210126334E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 25V 0.33F ±20% 25.8A@100Hz 4mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210126334E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 124.5596 | $ 124.56 |
200+ | $ 48.2026 | $ 9640.52 |
500+ | $ 46.5094 | $ 23254.70 |
1000+ | $ 45.6729 | $ 45672.90 |