Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210127153E3 |
LCSC Part # | C3813642 |
Package | Bolt,D35xL86.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210127153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 40V 15000uF ±20% 8.7A@100Hz 22mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210127153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 23.8649 | $ 23.86 |
200+ | $ 9.2363 | $ 1847.26 |
500+ | $ 8.912 | $ 4456.00 |
1000+ | $ 8.7514 | $ 8751.40 |