Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210128153E3 |
LCSC Part # | C1614859 |
Package | Bolt,D50xL88.8mm |
Customer # | |
Datasheet | Vishay Intertech MAL210128153E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 15000uF ±20% 12.1A@100Hz 16mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210128153E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 33.8098 | $ 33.81 |
200+ | $ 13.084 | $ 2616.80 |
500+ | $ 12.6241 | $ 6312.05 |
1000+ | $ 12.3972 | $ 12397.20 |